Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RC0603JR-071KL | |
|---|---|
DigiKey Part Number | 311-1.0KGRTR-ND - Tape & Reel (TR) 311-1.0KGRCT-ND - Cut Tape (CT) 311-1.0KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-071KL |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,13900 | R1,39 |
| 25 | R0,12480 | R3,12 |
| 50 | R0,10740 | R5,37 |
| 100 | R0,10400 | R10,40 |
| 250 | R0,08664 | R21,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,05303 | R265,15 |
| 10 000 | R0,05258 | R525,80 |
| 15 000 | R0,04891 | R733,65 |
| 25 000 | R0,04495 | R1 123,75 |
| 35 000 | R0,04269 | R1 494,15 |
| 50 000 | R0,04056 | R2 028,00 |
| 60 000 | R0,03956 | R2 373,60 |
| 120 000 | R0,03628 | R4 353,60 |
| 125 000 | R0,03611 | R4 513,75 |