0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0603FR-070R01L

DigiKey Part Number
311-.01QTR-ND - Tape & Reel (TR)
311-.01QCT-ND - Cut Tape (CT)
311-.01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0603FR-070R01L
Description
RES 0.01 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0603FR-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 599
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,59000R6,59
10R3,86500R38,65
25R3,20240R80,06
50R3,01540R150,77
100R2,82830R282,83
250R2,49276R623,19
500R2,20958R1 104,79
1 000R2,13887R2 138,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,59089R7 954,45
10 000R1,57322R15 732,20
Manufacturers Standard Package