5503-05-1 | |
|---|---|
DigiKey Part Number  | 306-1300-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5503-05-1  | 
Description  | RELAY REED SPST 3A 5V  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5503-05-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Coto Technology  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Coil Voltage  | 5VDC  | |
Contact Form  | SPST-NO (1 Form A)  | |
Contact Rating (Current)  | 3 A  | |
Switching Voltage  | 3500VAC, 3500VDC - Max  | |
Coil Current  | 125 mA  | |
Coil Type  | Non Latching  | |
Features  | EMI Shielded  | |
Termination Style  | PC Pin  | |
Seal Rating  | -  | |
Must Operate Voltage  | 3.75 VDC  | |
Must Release Voltage  | 0.5 VDC  | |
Operate Time  | 3 ms  | |
Release Time  | 3 ms  | |
Operating Temperature  | -20°C ~ 85°C  | |
Contact Material  | -  | |
Coil Resistance  | 40 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R989,37000 | R989,37 | 
| 21 | R848,78190 | R17 824,42 | 
| 42 | R819,61833 | R34 423,97 | 
| 63 | R803,00889 | R50 589,56 | 
| 105 | R782,56010 | R82 168,81 |