Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 2 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 50 V  | |
Vce Saturation (Max) @ Ib, Ic  | 400mV @ 50mA, 1A  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 100mA, 2V  | |
Power - Max  | 1 W  | |
Frequency - Transition  | 150MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 Long Body, Formed Leads  | |
Supplier Device Package  | 3-MP  | |
Base Product Number  |