2SC18460S | |
|---|---|
DigiKey Part Number  | 2SC18460S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2SC18460S  | 
Description  | TRANS NPN 35V 1A TO-126B-A1  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 35 V 1 A 200MHz 5 W Through Hole TO-126B-A1  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 1 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 35 V  | |
Vce Saturation (Max) @ Ib, Ic  | 500mV @ 50mA, 500mA  | |
Current - Collector Cutoff (Max)  | 100µA  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 170 @ 500mA, 10V  | |
Power - Max  | 5 W  | |
Frequency - Transition  | 200MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-225AA, TO-126-3  | |
Supplier Device Package  | TO-126B-A1  | |
Base Product Number  |