SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002K-T1-E3

DigiKey Part Number
742-2N7002K-T1-E3TR-ND - Tape & Reel (TR)
742-2N7002K-T1-E3CT-ND - Cut Tape (CT)
742-2N7002K-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002K-T1-E3
Description
MOSFET N-CH 60V 300MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002K-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239 284
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,20000R5,20
10R2,85900R28,59
100R1,66190R166,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,89839R5 695,17
6 000R1,72483R10 348,98
9 000R1,63634R14 727,06
15 000R1,53688R23 053,20
21 000R1,47798R31 037,58
30 000R1,42072R42 621,60
75 000R1,29975R97 481,25
Manufacturers Standard Package