2N3904-AP | |
|---|---|
DigiKey Part Number | 2N3904-APCT-ND - Cut Tape (CT) 2N3904-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3904-AP |
Description | TRANS NPN 40V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,05000 | R10,05 |
| 10 | R6,20400 | R62,04 |
| 100 | R3,95990 | R395,99 |
| 500 | R2,98804 | R1 494,02 |
| 1 000 | R2,67385 | R2 673,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,40931 | R4 818,62 |
| 4 000 | R2,18661 | R8 746,44 |
| 6 000 | R2,07307 | R12 438,42 |
| 10 000 | R1,94543 | R19 454,30 |
| 14 000 | R1,86983 | R26 177,62 |
| 20 000 | R1,79634 | R35 926,80 |
| 50 000 | R1,63509 | R81 754,50 |