SN74HCS596PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS596PWRTR-ND - Tape & Reel (TR) 296-SN74HCS596PWRCT-ND - Cut Tape (CT) 296-SN74HCS596PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,22000 | R10,22 |
| 10 | R7,20900 | R72,09 |
| 25 | R6,46080 | R161,52 |
| 100 | R5,63050 | R563,05 |
| 250 | R5,23504 | R1 308,76 |
| 500 | R4,99728 | R2 498,64 |
| 1 000 | R4,87874 | R4 878,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,63994 | R9 279,88 |
| 4 000 | R4,50723 | R18 028,92 |
| 6 000 | R4,44073 | R26 644,38 |
| 10 000 | R4,36707 | R43 670,70 |
| 14 000 | R4,32403 | R60 536,42 |
| 20 000 | R4,28261 | R85 652,20 |