| SN74AUP1G08DPWR | |
|---|---|
| DigiKey Part Number | 296-38021-2-ND - Tape & Reel (TR) 296-38021-1-ND - Cut Tape (CT) 296-38021-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AUP1G08DPWR | 
| Description | IC GATE AND 1CH 2-INP 4X2SON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | AND Gate IC 1 Channel 4-X2SON (0.8x0.8) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AUP1G08DPWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Current - Quiescent (Max) | 500 nA | |
| Current - Output High, Low | 4mA, 4mA | |
| Input Logic Level - Low | 0.7V ~ 0.9V | |
| Input Logic Level - High | 1.6V ~ 2V | |
| Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 4-X2SON (0.8x0.8) | |
| Package / Case | 4-XFDFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R5,72000 | R5,72 | 
| 10 | R4,00300 | R40,03 | 
| 25 | R3,56320 | R89,08 | 
| 100 | R3,06910 | R306,91 | 
| 250 | R2,83448 | R708,62 | 
| 500 | R2,69274 | R1 346,37 | 
| 1 000 | R2,57610 | R2 576,10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R2,43186 | R7 295,58 | 
| 6 000 | R2,36127 | R14 167,62 | 
| 9 000 | R2,32594 | R20 933,46 | 
| 15 000 | R2,28677 | R34 301,55 | 
| 21 000 | R2,26389 | R47 541,69 | 
| 30 000 | R2,24188 | R67 256,40 | 
| 75 000 | R2,19448 | R164 586,00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa