ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2107PWR

DigiKey Part Number
296-21322-2-ND - Tape & Reel (TR)
296-21322-1-ND - Cut Tape (CT)
296-21322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2107PWR
Description
IC XLTR MS UNIDIR 28-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2107PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 092 View Now
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R44,88000R44,88
10R33,41200R334,12
25R30,54240R763,56
100R27,38660R2 738,66
250R26,03796R6 509,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R23,61542R47 230,84
4 000R23,11003R92 440,12
6 000R22,85697R137 141,82
Manufacturers Standard Package

Other Suppliers on DigiKey

15 092In Stock
Ships from Rochester Electronics, LLC