PCA9557DGVR | |
|---|---|
DigiKey Part Number | 296-20976-2-ND - Tape & Reel (TR) 296-20976-1-ND - Cut Tape (CT) 296-20976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557DGVR |
Description | IC XPND 400KHZ I2C SMBUS 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,01000 | R35,01 |
| 10 | R25,82200 | R258,22 |
| 25 | R23,53400 | R588,35 |
| 100 | R21,01090 | R2 101,09 |
| 250 | R19,80748 | R4 951,87 |
| 500 | R19,08172 | R9 540,86 |
| 1 000 | R18,48435 | R18 484,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R17,99296 | R35 985,92 |
| 4 000 | R17,58848 | R70 353,92 |
| 6 000 | R17,38595 | R104 315,70 |
| 10 000 | R17,16152 | R171 615,20 |