8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9536DGKR

DigiKey Part Number
296-20952-2-ND - Tape & Reel (TR)
296-20952-1-ND - Cut Tape (CT)
296-20952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9536DGKR
Description
IC XPNDR 400KHZ I2C SMBUS 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9536DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 824
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,22000R23,22
10R16,89700R168,97
25R15,30600R382,65
100R13,56070R1 356,07
250R12,72852R3 182,13
500R12,22700R6 113,50
1 000R11,81403R11 814,03
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R11,37805R28 445,12
5 000R11,11536R55 576,80
7 500R10,98380R82 378,50
12 500R10,83806R135 475,75
Manufacturers Standard Package