74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535DWR

DigiKey Part Number
296-20950-2-ND - Tape & Reel (TR)
296-20950-1-ND - Cut Tape (CT)
296-20950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535DWR
Description
IC XPNDR 400KHZ I2C SMBUS 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9535DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 565
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R42,29000R42,29
10R31,36700R313,67
25R28,64320R716,08
100R25,65880R2 565,88
250R24,23564R6 058,91
500R23,37714R11 688,57
1 000R22,67076R22 670,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R22,08934R44 178,68
4 000R21,61099R86 443,96
6 000R21,37136R128 228,16
Manufacturers Standard Package