LM317DCYR | |
|---|---|
DigiKey Part Number | 296-12602-2-ND - Tape & Reel (TR) 296-12602-1-ND - Cut Tape (CT) 296-12602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317DCYR |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB ~ 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,00000 | R13,00 |
| 10 | R9,28900 | R92,89 |
| 25 | R8,34600 | R208,65 |
| 100 | R7,30980 | R730,98 |
| 250 | R6,81692 | R1 704,23 |
| 500 | R6,51990 | R3 259,95 |
| 1 000 | R6,27519 | R6 275,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R6,01684 | R15 042,10 |
| 5 000 | R5,86114 | R29 305,70 |
| 7 500 | R5,78314 | R43 373,55 |
| 12 500 | R5,69677 | R71 209,62 |
| 17 500 | R5,64628 | R98 809,90 |
| 25 000 | R5,59772 | R139 943,00 |