Similar
Direct
Similar



MPIA4040R3-R22-R | |
|---|---|
DigiKey Part Number  | 283-4505-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MPIA4040R3-R22-R  | 
Description  | FIXED IND 220NH 8A 5.8 MOHM SMD  | 
Customer Reference  | |
Detailed Description  | 220 nH Shielded Molded Inductor 8 A 5.8mOhm Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Molded  | |
Material - Core  | ||
Inductance  | 220 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 20A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 5.8mOhm  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  |