284322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284322-E

DigiKey Part Number
2684-284322-E-ND
Manufacturer
Manufacturer Product Number
284322-E
Description
CONN FMALE INSERT 4P SLDR EYELET
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4.8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R135,00000R135,00
10R114,72500R1 147,25
25R107,52920R2 688,23
50R102,39260R5 119,63
100R97,50380R9 750,38
300R90,23383R27 070,15
500R87,04166R43 520,83
1 000R82,89147R82 891,47
Manufacturers Standard Package