MS5837
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS583702BA01-50

DigiKey Part Number
223-1778-2-ND - Tape & Reel (TR)
223-1778-1-ND - Cut Tape (CT)
223-1778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS583702BA01-50
Description
SENSOR 17.4PSIA 24BIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MS583702BA01-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 625
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R109,70000R109,70
5R98,78200R493,91
10R94,70800R947,08
25R89,85240R2 246,31
50R86,53560R4 326,78
100R83,49590R8 349,59
500R79,54470R39 772,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R72,10444R180 261,10
Manufacturers Standard Package