| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pololu | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | DC Motor | |
| Function | Gearmotor | |
| Motor Type | Brushed | |
| Voltage - Rated | 6V | |
| RPM | 650 RPM | |
| Torque - Rated (oz-in / mNm) | - | |
| Power - Rated | 1.2W | |
| Encoder Type | - | |
| Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
| Diameter - Shaft | 0.118" (3.00mm) | |
| Length - Shaft and Bearing | 0.354" (9.00mm) | |
| Mounting Hole Spacing | - | |
| Termination Style | Solder Tab | |
| Features | - | |
| Gear Reduction Ratio | 51.45 | |
| Torque - Max Momentary (oz-in / mNm) | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Weight | 0.022 lb (10 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R458,38000 | R458,38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa