| USB4081-03-A | |
|---|---|
| DigiKey Part Number | 2073-USB4081-03-ATR-ND - Tape & Reel (TR) 2073-USB4081-03-ACT-ND - Cut Tape (CT) 2073-USB4081-03-ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | USB4081-03-A | 
| Description | USB 3.2 GEN 2 TYPE C REC, 3" GOL | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | USB4081-03-A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GCT | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | USB-C (USB TYPE-C) | |
| Number of Contacts | 24 | |
| Gender | Receptacle | |
| Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
| Mounting Type | Surface Mount, Right Angle; Through Hole | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | Board Guide | |
| Ingress Protection | - | |
| Operating Temperature | -25°C ~ 85°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 5A | |
| Voltage - Rated | 48VDC | |
| Mating Cycles | 20000 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Steel, Stainless | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R23,05000 | R23,05 | 
| 10 | R19,54800 | R195,48 | 
| 25 | R18,31440 | R457,86 | 
| 50 | R17,44100 | R872,05 | 
| 100 | R16,60560 | R1 660,56 | 
| 250 | R15,56512 | R3 891,28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | R14,33798 | R11 470,38 | 
| 1 600 | R13,65355 | R21 845,68 | 
| 2 400 | R13,26864 | R31 844,74 | 
| 4 000 | R12,79920 | R51 196,80 | 
| 5 600 | R12,49914 | R69 995,18 | 
| 8 000 | R12,18880 | R97 510,40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa