RK73B1JTTD2R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD2R0JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD2R0JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD2R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD2R0J |
Description | RES 2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD2R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,38100 | R3,81 |
| 25 | R0,27720 | R6,93 |
| 50 | R0,22180 | R11,09 |
| 100 | R0,18020 | R18,02 |
| 250 | R0,13864 | R34,66 |
| 500 | R0,11542 | R57,71 |
| 1 000 | R0,09705 | R97,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,05861 | R293,05 |
| 10 000 | R0,05729 | R572,90 |
| 15 000 | R0,05585 | R837,75 |
| 25 000 | R0,05150 | R1 287,50 |
| 35 000 | R0,04902 | R1 715,70 |
| 50 000 | R0,04849 | R2 424,50 |
| 60 000 | R0,04559 | R2 735,40 |
| 120 000 | R0,04198 | R5 037,60 |
| 125 000 | R0,04180 | R5 225,00 |