2015-23-SMH-RPLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 000
Unit Price: R3,90000
Datasheet
2015-XX-SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2015-23-SMH-RPLF

DigiKey Part Number
2015-23-SMH-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2015-23-SMH-RPLF
Description
GDT 230V 5KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes