SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

1N4148WS-7-F

DigiKey Part Number
1N4148WS-FDITR-ND - Tape & Reel (TR)
1N4148WS-FDICT-ND - Cut Tape (CT)
1N4148WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-7-F
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311 257
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,53700R5,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,45509R1 365,27
6 000R0,34660R2 079,60
9 000R0,29738R2 676,42
15 000R0,29526R4 428,90
21 000R0,29398R6 173,58
30 000R0,29273R8 781,90
75 000R0,29265R21 948,75
150 000R0,26850R40 275,00
300 000R0,24819R74 457,00
Manufacturers Standard Package