1N4148W-G RHG | |
|---|---|
DigiKey Part Number | 1N4148W-GRHGTR-ND - Tape & Reel (TR) 1N4148W-GRHGCT-ND - Cut Tape (CT) 1N4148W-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G RHG |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,19600 | R11,96 |
| 100 | R1,00170 | R100,17 |
| 500 | R0,72648 | R363,24 |
| 1 000 | R0,63688 | R636,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,52215 | R1 566,45 |
| 6 000 | R0,34660 | R2 079,60 |
| 9 000 | R0,34075 | R3 066,75 |
| 15 000 | R0,33931 | R5 089,65 |
| 21 000 | R0,32888 | R6 906,48 |
| 30 000 | R0,32006 | R9 601,80 |
| 75 000 | R0,30014 | R22 510,50 |
| 150 000 | R0,27200 | R40 800,00 |