Similar
Similar
Similar
Similar

1N4007-T | |
|---|---|
DigiKey Part Number  | 1N4007DITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4007-T  | 
Description  | DIODE STANDARD 1000V 1A DO41  | 
Customer Reference  | |
Detailed Description  | Diode 1000 V 1A Through Hole DO-41  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1N4007-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1000 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 1 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 1000 V  | |
Capacitance @ Vr, F  | 8pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-41  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Base Product Number  |