RASPBERRY PI 3 MODEL B+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RASPBERRY PI 3 MODEL B+
How to Create a Custom Wake Word for Mycroft AI | Digi-Key Electronics
Scaredy Pi | The Resident Geeks

SC0073

DigiKey Part Number
2648-SC0073-ND
Manufacturer
Manufacturer Product Number
SC0073
Description
SBC 1.4GHZ 4 CORE 1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.4GHz 4 Core 1GB RAM Broadcom BCM2837 ARM Cortex-A53
Datasheet
 Datasheet
EDA/CAD Models
SC0073 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Not For New Designs
Core Processor
Broadcom BCM2837 ARM Cortex-A53
Speed
1.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.350" x 2.200" (85.09mm x 55.88mm)
Expansion Site/Bus
-
RAM Capacity/Installed
1GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (4)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 090
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R693,20000R693,20