LTST-C191KGKT | |
|---|---|
DigiKey Part Number | 160-1446-2-ND - Tape & Reel (TR) 160-1446-1-ND - Cut Tape (CT) 160-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,60000 | R2,60 |
| 10 | R1,73300 | R17,33 |
| 100 | R1,19230 | R119,23 |
| 500 | R0,94414 | R472,07 |
| 1 000 | R0,86165 | R861,65 |
| 2 000 | R0,79094 | R1 581,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,71327 | R3 566,35 |
| 10 000 | R0,66455 | R6 645,50 |
| 15 000 | R0,63950 | R9 592,50 |
| 25 000 | R0,61117 | R15 279,25 |
| 35 000 | R0,59430 | R20 800,50 |
| 50 000 | R0,57783 | R28 891,50 |
| 125 000 | R0,54142 | R67 677,50 |
| 250 000 | R0,51873 | R129 682,50 |