LTST-C191KFKT | |
|---|---|
DigiKey Part Number | 160-1445-2-ND - Tape & Reel (TR) 160-1445-1-ND - Cut Tape (CT) 160-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KFKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KFKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R1,30000 | R13,00 |
| 100 | R0,89080 | R89,08 |
| 500 | R0,70048 | R350,24 |
| 1 000 | R0,63670 | R636,70 |
| 2 000 | R0,58220 | R1 164,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52208 | R2 610,40 |
| 10 000 | R0,48432 | R4 843,20 |
| 15 000 | R0,46489 | R6 973,35 |
| 25 000 | R0,44291 | R11 072,75 |
| 35 000 | R0,42981 | R15 043,35 |
| 50 000 | R0,41701 | R20 850,50 |
| 125 000 | R0,38872 | R48 590,00 |
| 250 000 | R0,37108 | R92 770,00 |