ROB-24052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24052

DigiKey Part Number
1568-24052-ND
Manufacturer
Manufacturer Product Number
24052
Description
SERVO - GENERIC (SUB-MICRO SIZE)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
16.7 / 117.68
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.909" x 0.469" (23.10mm x 11.90mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
20.82 / 147
Operating Temperature
0°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R225,98000R225,98
Manufacturers Standard Package