QBL4208-41-04-006 | |
|---|---|
DigiKey Part Number | 175-QBL4208-41-04-006-ND |
Manufacturer | |
Manufacturer Product Number | QBL4208-41-04-006 |
Description | STANDARD MOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 26.2W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 8.85 / 62.5 | |
Power - Rated | 26.2W | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 26.91 / 190 | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 683,26000 | R1 683,26 |
| 5 | R1 546,98000 | R7 734,90 |
| 10 | R1 491,69700 | R14 916,97 |
| 25 | R1 421,67680 | R35 541,92 |
| 50 | R1 370,88960 | R68 544,48 |
| 100 | R1 363,00450 | R136 300,45 |