0603-(1608-Metric)-1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104K101CT

DigiKey Part Number
1292-1392-2-ND - Tape & Reel (TR)
1292-1392-1-ND - Cut Tape (CT)
1292-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104K101CT
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464 081
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,57200R5,72
50R0,38120R19,06
100R0,32580R32,58
500R0,23188R115,94
1 000R0,20328R203,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,16082R643,28
8 000R0,14512R1 160,96
12 000R0,13725R1 647,00
20 000R0,12855R2 571,00
28 000R0,12347R3 457,16
40 000R0,11858R4 743,20
48 000R0,11627R5 580,96
96 000R0,10849R10 415,04
100 000R0,10807R10 807,00
Manufacturers Standard Package