600S101GT250XT4K | |
|---|---|
DigiKey Part Number  | 478-600S101GT250XT4KTR-ND - Tape & Reel (TR) 478-600S101GT250XT4KCT-ND - Cut Tape (CT) 478-600S101GT250XT4KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 600S101GT250XT4K  | 
Description  | CAP CER 100PF 250V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 600S101GT250XT4K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.89mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R35,53000 | R35,53 | 
| 10 | R24,01900 | R240,19 | 
| 50 | R19,45460 | R972,73 | 
| 100 | R18,04750 | R1 804,75 | 
| 500 | R15,66598 | R7 832,99 | 
| 1 000 | R14,92910 | R14 929,10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R14,09900 | R56 396,00 | 
| 8 000 | R13,67926 | R109 434,08 | 
| 12 000 | R13,46885 | R161 626,20 |