600L7R5BT200T4K | |
|---|---|
DigiKey Part Number  | 478-600L7R5BT200T4KTR-ND - Tape & Reel (TR) 478-600L7R5BT200T4KCT-ND - Cut Tape (CT) 478-600L7R5BT200T4KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 600L7R5BT200T4K  | 
Description  | CAP CER 7.5PF 200V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 600L7R5BT200T4K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R36,05000 | R36,05 | 
| 10 | R24,47000 | R244,70 | 
| 50 | R19,83940 | R991,97 | 
| 100 | R18,40970 | R1 840,97 | 
| 500 | R15,99386 | R7 996,93 | 
| 1 000 | R15,24607 | R15 246,07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R14,40552 | R57 622,08 | 
| 8 000 | R13,97942 | R111 835,36 | 
| 12 000 | R13,76593 | R165 191,16 |