600L3R0BT200T | |
|---|---|
DigiKey Part Number  | 1284-1124-2-ND - Tape & Reel (TR) 1284-1124-1-ND - Cut Tape (CT) 1284-1124-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 600L3R0BT200T  | 
Description  | CAP CER 3PF 200V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 600L3R0BT200T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R23,92000 | R23,92 | 
| 10 | R14,81700 | R148,17 | 
| 50 | R12,40140 | R620,07 | 
| 100 | R11,40140 | R1 140,14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | R9,90618 | R4 953,09 | 
| 1 000 | R9,37258 | R9 372,58 | 
| 1 500 | R9,10541 | R13 658,11 | 
| 2 500 | R8,80939 | R22 023,48 | 
| 3 500 | R8,63623 | R30 226,80 | 
| 5 000 | R8,46973 | R42 348,65 | 
| 6 000 | R8,35526 | R50 131,56 | 
| 12 000 | R8,12508 | R97 500,96 | 
| 12 500 | R8,11097 | R101 387,12 |