0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F100JT250XT4K

DigiKey Part Number
478-600F100JT250XT4KTR-ND - Tape & Reel (TR)
478-600F100JT250XT4KCT-ND - Cut Tape (CT)
478-600F100JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F100JT250XT4K
Description
CAP CER 10PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F100JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 986
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,40000R23,40
10R15,33700R153,37
50R12,14140R607,07
100R11,15880R1 115,88
500R9,49546R4 747,73
1 000R8,98093R8 980,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R8,37295R33 491,80
8 000R8,08003R64 640,24
12 000R7,93326R95 199,12
20 000R7,77057R155 411,40
Manufacturers Standard Package