CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHNFNE

DigiKey Part Number
1276-3179-2-ND - Tape & Reel (TR)
1276-3179-1-ND - Cut Tape (CT)
1276-3179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KBHNFNE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204 905
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,68000R4,68
10R2,73800R27,38
50R1,98600R99,30
100R1,75550R175,55
500R1,36560R682,80
1 000R1,24551R1 245,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,14673R2 293,46
4 000R1,03434R4 137,36
6 000R0,98356R5 901,36
10 000R0,93242R9 324,20
14 000R0,91096R12 753,44
20 000R0,90762R18 152,40
24 000R0,88808R21 313,92
48 000R0,87565R42 031,20
50 000R0,87350R43 675,00
Manufacturers Standard Package