CL10C101JC8NNNC | |
|---|---|
DigiKey Part Number | 1276-1295-2-ND - Tape & Reel (TR) 1276-1295-1-ND - Cut Tape (CT) 1276-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101JC8NNNC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101JC8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,52000 | R5,20 |
| 50 | R0,35000 | R17,50 |
| 100 | R0,29810 | R29,81 |
| 500 | R0,21212 | R106,06 |
| 1 000 | R0,18578 | R185,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,11377 | R455,08 |
| 8 000 | R0,09495 | R759,60 |
| 12 000 | R0,09425 | R1 131,00 |
| 20 000 | R0,09345 | R1 869,00 |
| 28 000 | R0,09297 | R2 603,16 |
| 40 000 | R0,09249 | R3 699,60 |
| 48 000 | R0,09227 | R4 428,96 |
| 96 000 | R0,09148 | R8 782,08 |
| 100 000 | R0,09143 | R9 143,00 |