| ABX00080 | |
|---|---|
| DigiKey Part Number | 1050-ABX00080-ND | 
| Manufacturer | |
| Manufacturer Product Number | ABX00080 | 
| Description | ARDUINO UNO R4 MINIMA | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | The Arduino UNO R4 Minima (ABX00080) is a compact and powerful development board featuring the Renesas RA4M1 which embeds an Arm Cortex M4 32 bit microcontroller. With 256kB flash, 32kB RAM, and 8 kB data memory it operates at a clock speed of 48 MHz and supports a 5V logic level, making it suitable for a wide range of embedded applications using the UNO form factor accessories. The board includes 14 digital I/O pins, 6 analog inputs, and PWM capability, providing versatile GPIO options for various projects. Additionally, it supports CAN, I2C, SPI, and UART communication protocols, ensuring seamless connectivity with other devices. | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MCU 32-Bit | |
| Core Processor | ARM® Cortex®-M4 | |
| Platform | ||
| Utilized IC / Part | RA4M1 | |
| Mounting Type | Fixed | |
| Contents | Board(s) | |
| Interconnect System | Arduino R3 Shield | |
| Suggested Programming Environment | Arduino | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R346,60000 | R346,60 | 
| 10 | R339,66800 | R3 396,68 | 
| 25 | R333,77600 | R8 344,40 | 
| 50 | R321,81820 | R16 090,91 | 
| 100 | R310,20870 | R31 020,87 | 
| 250 | R295,65048 | R73 912,62 | 
| 500 | R288,37190 | R144 185,95 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa