XRP6272ITC5TR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRP6272ITC5TR-F
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XRP6272ITC5TR-F

DigiKey Part Number
1016-1745-2-ND - Tape & Reel (TR)
1016-1745-1-ND - Cut Tape (CT)
1016-1745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRP6272ITC5TR-F
Description
IC REG LIN POS ADJ 2A TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
XRP6272ITC5TR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.7V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 2A
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,76000R19,76
10R14,29700R142,97
25R12,92120R323,03
100R11,41530R1 141,53
250R10,69540R2 673,85
500R10,26178R5 130,89
1 000R9,90496R9 904,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R9,61113R19 222,26
4 000R9,36934R37 477,36
6 000R9,24821R55 489,26
10 000R9,11404R91 140,40
14 000R9,03564R126 498,96
Manufacturers Standard Package