1.14.002.101/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.002.101/0000TR-ND - Tape & Reel (TR) 1715-1.14.002.101/0000CT-ND - Cut Tape (CT) 1715-1.14.002.101/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.002.101/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | R25,58387 | R53 726,13 |
| 4 200 | R24,46992 | R102 773,66 |
| 6 300 | R23,88233 | R150 458,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R46,44000 | R46,44 |
| 10 | R39,06200 | R390,62 |
| 25 | R36,21280 | R905,32 |
| 100 | R32,25810 | R3 225,81 |
| 250 | R29,94000 | R7 485,00 |
| 500 | R28,36158 | R14 180,79 |
| 1 000 | R26,93845 | R26 938,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,06000 | R45,06 |
| 10 | R42,45900 | R424,59 |
| 25 | R38,59720 | R964,93 |
| 100 | R33,44860 | R3 344,86 |
| 250 | R30,32472 | R7 581,18 |
| 500 | R28,11896 | R14 059,48 |
| 1 000 | R26,09742 | R26 097,42 |