MFR Recommended
Upgrade
Upgrade
Upgrade




UBT1H470MPD8 | |
|---|---|
DigiKey Part Number | UBT1H470MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1H470MPD8 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H470MPD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,82000 | R12,82 |
| 10 | R8,04100 | R80,41 |
| 50 | R6,02740 | R301,37 |
| 200 | R4,86105 | R972,21 |
| 600 | R4,19675 | R2 518,05 |
| 1 000 | R3,94795 | R3 947,95 |
| 2 600 | R3,56418 | R9 266,87 |
| 5 000 | R3,35273 | R16 763,65 |