G3VM-61UR1(TR05) | |
|---|---|
DigiKey Part Number | Z8008TR-ND - Tape & Reel (TR) Z8008CT-ND - Cut Tape (CT) Z8008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61UR1(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61UR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R184,56000 | R184,56 |
| 10 | R173,57700 | R1 735,77 |
| 25 | R133,15000 | R3 328,75 |
| 50 | R131,79120 | R6 589,56 |
| 100 | R130,43250 | R13 043,25 |
| 250 | R123,98368 | R30 995,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R108,35444 | R54 177,22 |
| 1 000 | R105,46709 | R105 467,09 |