G3VM-61BR1 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 367
Unit Price: R8,57000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 442
Unit Price: R3,17000
Datasheet
6-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP Pkg

G3VM-61BR1

DigiKey Part Number
Z3523-ND
Manufacturer
Manufacturer Product Number
G3VM-61BR1
Description
SSR RELAY SPST-NO 3A 0-60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61BR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 60 V
Load Current
3 A
On-State Resistance (Max)
70 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 18 View Now
Last Time Buy Date: 2026/03/31
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R194,79000R194,79
10R173,54300R1 735,43
25R165,72320R4 143,08
50R160,03900R8 001,95
100R154,54550R15 454,55
250R147,56564R36 891,41
500R142,49246R71 246,23
1 000R137,59050R137 590,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18In Stock
Ships from WEC