G3VM-21UR11(TR05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-21UR11(TR05)

G3VM-41UR12(TR05)

DigiKey Part Number
39-G3VM-41UR12(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-41UR12(TR05)CT-ND - Cut Tape (CT)
39-G3VM-41UR12(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41UR12(TR05)
Description
SSR RELAY SPST-NO 100MA 0-40V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41UR12(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 40 V
Load Current
100 mA
On-State Resistance (Max)
20 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Factory Stock: 9 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R171,39000R171,39
10R152,76400R1 527,64
25R145,87720R3 646,93
50R140,87560R7 043,78
100R136,04050R13 604,05
250R129,89668R32 474,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R125,43142R62 715,71
1 000R121,11746R121 117,46
Manufacturers Standard Package