MK52DN512CLQ10 | |
|---|---|
cms-digikey-product-number | MK52DN512CLQ10-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MK52DN512CLQ10 |
cms-description | IC MCU 32BIT 512KB FLASH 144LQFP |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | MK52DN512CLQ10 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 41x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | R317,83000 | R317,83 |
| 10 | R252,96600 | R2 529,66 |
| 60 | R224,71233 | R13 482,74 |
| 120 | R217,07125 | R26 048,55 |
| 300 | R195,07110 | R58 521,33 |