S912ZVMBA4F0WLFR
cms-photo-disclaimer

MK12DX256VLF5

cms-digikey-product-number
568-13159-ND
cms-manufacturer
cms-manufacturer-product-number
MK12DX256VLF5
cms-description
IC MCU 32BIT 256KB FLASH 48LQFP
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
MK12DX256VLF5 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 18x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantitycms-unit-pricecms-ext-price
1 250R79,77858R99 723,23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.