
IQS620-0-DNR | |
|---|---|
DigiKey Part Number | 1790-1048-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS620-0-DNR |
Description | HALL EFFECT, CAPACITIVE AND INDU |
Customer Reference | |
Detailed Description | Capacitive Touch Button 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Resolution 8 b |
Series | Voltage - Supply 2V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Button | Package / Case 10-WFDFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 10-DFN (3x3) |
Number of Inputs 5 |

