
CC3200-LAUNCHXL | |
|---|---|
DigiKey Part Number | 296-37771-ND |
Manufacturer | |
Manufacturer Product Number | CC3200-LAUNCHXL |
Description | LAUNCHPAD DEV BOARD CC3200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3200 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CC3200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 143,78000 | R1 143,78 |

