RACM230G series | Datasheet Preview
This medical-grade, 230-watt open-frame AC-to-DC converter features low standby power consumption, an efficiency rating of up to 90%, and can support up to 160 watts with conduction cooling and up to 230 watts with conduction plus forced air cooling. Offered in a 4-inch by 2-inch footprint, this converter has a universal AC input range, from 80 to 264 volts-AC, and has an operating temperature range of minus 40 degrees Celsius up to 80 degrees Celsius. Other features include being medically certified, having 4 kilovolts-AC of isolation, and capable of operating up to 5,000 meters. This converter is well suited for medical applications including harsh environments, IT, and industrial applications.
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa