New Product Discoveries Ep 308: OSEPP Electronics and EPC |DigiKey
Kaili Simpson, Associate Electronics Technician at DigiKey, presents New Product Discoveries.
In this video, Kaili introduces OSEPP Electronics’ flexible STEM project kits and EPC’s EPC2152 IC and related development board.
OSEPP Electronics creates projects and kits inspire kids to put down their smart devices and create electronics related projects. The products featured in this video are the ARD-02 Arduino basics starter kit and the ROB-01 basics robotic kit. OSEPP’s inventory is filled with great products like these to help bring interest back to STEM.
The EPC2152 is a single-chip driver plus eGaN® FET half-bridge power stage with a max operating voltage of 80 V with output current potentials of up to 12.5 A at 1 MHz. Key features include level shifting, bootstrap charging, and input logic interface, in a small 3.9 mm x 2.6 mm x 0.8 mm LGA chip.
The EPC90120 development board takes these features and easily implements them into testing within a project without having to commit to a full design.