
AHR75353FMQ2 | |
|---|---|
DigiKey Part Number | 3388-AHR75353FMQ2-ND |
Manufacturer | |
Manufacturer Product Number | AHR75353FMQ2 |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R434,98000 | R434,98 |
| 16 | R383,27438 | R6 132,39 |
| 32 | R371,19250 | R11 878,16 |
| 64 | R359,45125 | R23 004,88 |
| 112 | R350,21455 | R39 224,03 |
| 256 | R336,96492 | R86 263,02 |
| 512 | R326,21152 | R167 020,30 |

